Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
24 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 1,130 € |
10+ | 0,944 € |
25+ | 0,877 € |
50+ | 0,860 € |
100+ | 0,775 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
1,13 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaRENATA
Tootja toote nr395
Tellimiskood4199017
Tehniliste andmete leht
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
External Diameter9.5mm
Battery Capacity55mAh
Battery TerminalsPressure Contact
External Height2.7mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.73g
Battery IEC CodeSR926
Battery NEDA Code1165SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Toote ülevaade
The 395 is a non-rechargeable silver oxide 0% Mercury Battery, it offers a suitable power source for any electronic device requiring an ultra-compact, long lasting, low voltage power source. These batteries were tested by various independent laboratories and approved by several important OEM customers.
- 18.2kΩ Constant Load
- 84.6µA Starting Drain
- Optimized Volume/Capacity Ratio
- Dimensional Precision and Stability
- High Capacity Retention on Storage (low self-discharge)
- Excellent Reliability to a Uniformly High Quality Level
- State of the Art Leak Proofness to a New Sophisticated Sealing Process
Rakendused
Consumer Electronics
Hoiatused
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnilised andmed
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
55mAh
External Height
2.7mm
Battery Type / Size
Button Cell
Battery IEC Code
SR926
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR57
External Diameter
9.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.73g
Battery NEDA Code
1165SO
Product Range
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Switzerland
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Switzerland
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.097