Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaRAACO
Tootja toote nr106986
Tellimiskood2311073
TootevalikRaaco - Drawer Dividers
Teise nimegaDIVIDERS 35 X 35/52, GTIN UPC EAN: 5733439106986
Teie osa number
Tehniliste andmete leht
9 Laos
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
| 1+ | 10,360 € |
| 5+ | 10,150 € |
Hind:Pack of 30
Minimaalne: 1
Mitmekordne: 1
10,36 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaRAACO
Tootja toote nr106986
Tellimiskood2311073
TootevalikRaaco - Drawer Dividers
Teise nimegaDIVIDERS 35 X 35/52, GTIN UPC EAN: 5733439106986
Tehniliste andmete leht
For Use WithRaaco Cabinets
Accessory TypeDividers
Product RangeRaaco - Drawer Dividers
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
Organise your Raaco cabinets with precision using this pack of 30 small TW type dividers. Specifically designed to fit Raaco organiser drawers, these dividers allow you to customise your storage space for better inventory management. Each divider is made from durable clear plastic, ensuring that your items remain visible and easy to locate. Whether you are storing small electronic components, hobby supplies, or hardware, these dividers help prevent parts from mixing and keep your workspace tidy. They are easy to install and provide a secure fit for long term professional use.
- Compatible with Raaco organiser cabinets for a perfect fit within small drawers
- Pack contains 30 dividers to help you organise multiple compartments at once
- Clear plastic construction allows for full visibility of stored items and parts
- Compact dimensions of 32mm x 52mm ensure efficient use of drawer space
- Slim 1.6mm thickness provides a sturdy barrier without taking up excess room
- Simple slide in design allows for quick installation and easy reconfiguration
- Durable material ensures a long service life in busy workshop environments
- Ideal for separating small fixings, electronic parts, and craft accessories
Tehnilised andmed
For Use With
Raaco Cabinets
Product Range
Raaco - Drawer Dividers
Accessory Type
Dividers
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Denmark
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Denmark
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.068