Tooteteave
Toote ülevaade
QAM-RX2-433 is an AM Super regenerative receiver module with 433MHz. The Quasar UK AM hybrid receiver module provides a complete radio receiver which can be used to receive undecoded data from the range of Quasar (UK) transmitter modules. The module is very simple to operate and offers a low current consumption allowing for extended battery life when used in mobile applications. Data can be fed directly into a microprocessor or decoding device. Thus keeping the component count down and ensuring a low hardware cost. All receivers are compatible producing a CMOS/TTL output and only require connections to power and antenna.
- Super regenerative radio receiver
- CMOS / TTL output
- Stable operating frequency
- Low current consumption
- 5Vdc operating voltage
- ASK demodulation
Rakendused
Wireless, Security, Industrial, RF Communications
Tehnilised andmed
AM, ASK
433MHz
-
3.5mA
-
No SVHC (12-Jan-2017)
3Kbps
-105dBm
-
-
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat