Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
288 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 37,310 € |
| 5+ | 34,710 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
37,31 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSGL0034
Tellimiskood4159013
TootevalikPro Signal Stands & TV Brackets
Maximum Screen SizeFrom 23" to 75"
Bracket TypeTilt & Swivel Mount
Load Max40kg
VESA Standard200x100, 200x200, 300x300, 400x200, 400x300, 400x400
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Toote ülevaade
This versatile full motion double arm TV wall mount is to be used for flat screens up to 75" and 40kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 49mm and 482mm from the wall. It also tilts and have an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- VESA compatible: 200x100, 200x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 40kg
- Material: Steel, plastic
- Tilt range:+2° to -15°
- Swivel range:+60° to -60°
- Screen Level:+3° to -3°
- Profile: 49 to 482mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
- Dimensions (HxWxD): 400x400x482mm
Rakendused
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnilised andmed
Maximum Screen Size
From 23" to 75"
Load Max
40kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
200x100, 200x200, 300x300, 400x200, 400x300, 400x400
SVHC
To Be Advised
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
Tariifi nr:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):5.52