| Kogus | |
|---|---|
| 1+ | 3,840 € |
| 3+ | 3,660 € |
| 25+ | 3,380 € |
| 50+ | 3,250 € |
Tooteteave
Toote ülevaade
A Pro Signal, high resolution HDMI 2.0 female panel mount to female HDMI socket adaptor lead that has been crafted to support the high speed HDMI V2.0 18Gbps bandwidth, a panel mounting fixture for secure fitting ensuring the adaptor does not unplug and convenient extensions. Constructed with a 45P PVC mould for compact cabling and resistance, golden plated connectors for better transfer, larger conduction, shielding, durability and no oxidation for reduced tarnishing and a longer life span. Ideal for use with wall plates, floor boxes, compatible mounting devices and a wide range of other AV installations that require an easy access HDMI socket.
- Female HDMI 2.0 socket to socket adaptor lead
- Panel mounting fixture to socket extension
- Compliant with HDMI V2.0
- High speed HDMI with Ethernet
- 18Gbps bandwidth
- 45P Black PVC compact mould
- Golden plated connector for shielding, durability and larger conduction
- Can be used as a coupler
Rakendused
Audio Visual, Consumer Electronics, Multimedia, Hobby & Education, Installations
Märkused
V2.0
Tehnilised andmed
HDMI A Socket Panel Mount
6.3"
Black
To Be Advised
HDMI A Socket
160mm
Pro Signal Panel Mount HDMI Extension Leads
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat