Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
Toote ülevaade
This digital-to-analog audio converter is designed for either home or professional audio switching. It converts Coaxial or Toslink digital audio signals to analog L/R audio and supports receiving audio signals via Bluetooth. It is also available for connection to an external device such as an amplifier via standard RCA-style jacks and 3.5mm stereo jack. This converter is small in size and very easy to install. It comes with a designated power supply.
- Input: Coaxial or Toslink digital audio
- Blue-tooth standard 5.0
- Output: R/L RCA + 3.5mm jack
- Sampling rate: 32/44.1/48/96/192kHz
- Operating temperature: 0℃ to +70℃
- Power supply: 5V DC, 1A (supplied)
- Converter unit: FCC, CE, UL
- Dimensions (HxWxD): 23x73x60mm
- Weight: 90g
Rakendused
Hobby & Education, Low Voltage, Signal Processing, Music, Consumer Electronics
Tehnilised andmed
Product Range
-
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.25