Tooteteave
Toote ülevaade
This HDMI extender/splitter includes 1x transmitter and 4x receivers. It extends 1x HDMI source to 4x HDMI displays over a single Cat6/7 cable up to 30m away from the source. It supports resolutions of up to 4K 60Hz and an IR passback. Only a single power adaptor is required as the receivers are powered from the transmitter via the Cat cable (PoE). This is an ideal solution for exhibitions, shows, video conferences, multimedia education, control rooms and data centres.
- Plug and play
- Supports 20 to 60kHz IR passback
- 1x HDMI loop-out
- Transmission range: 30m
- Powered via PoE (Cat) - only power supply for transmitter required
- HDMI compliance: 2.0
- HDCP2.2
- Resolutions supported: Up to 4K 60Hz
- Wall mounted, easy installation
- Input: 1x HDMI
- Outputs: 1x HDMI, 4x RJ45
- Operating temperature: 0 to 60°C
- Material: Metal
- Power supply: 12V DC/3A
- Dimensions (HxWxD): 32x103x212mm (T), 21x82x102mm (R)
- Weight: 535g (transmitter), 190g (each receiver)
Rakendused
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Sisukord
Transmitter, 4x receiver, AC adaptor, IR blaster extension cable, 4x IR receiver extension cable and user guide
Tehnilised andmed
Pro Signal HDMI Extender Sets
To Be Advised
UK Type G
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat