Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSG3328
Tellimiskood4161517
Tehniliste andmete leht
Convert FromUSB-C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Toote ülevaade
Handy 2-in-1 display adaptor that is an effective solution for adding two displays to a laptop or a workstation (with USB-C). Provides a 4K HDMI and a Full HD VGA port that are suitable for simultaneous connection. The compact size and plug-and-play operation make it ideal for use during traveling and remote presentations.
- Simple and effective 2-in-1 display adaptor
- Connect up to two displays simultaneously
- Outputs: 1x HDMI 4K@30Hz and 1x VGA 1080p Full HD @60Hz
- Compact design with integrated USB-C input cable
- Aluminium housing and gold plated connection
- Cable length approx. 150mm
Rakendused
Audio, Hobby & Education, Low Voltage, Signal Processing, Music
Sisukord
Adaptor only
Tehnilised andmed
Convert From
USB-C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.048