Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaPRO SIGNAL
Tootja toote nrPSG03388
Tellimiskood3370815
Teise nimegaGTIN UPC EAN: 5051259008588
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSG03388
Tellimiskood3370815
Teise nimegaGTIN UPC EAN: 5051259008588
Tehniliste andmete leht
Maximum Screen SizeFrom 13" to 27"
Bracket TypeMulti-Position Mount
Load Max15kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Toote ülevaade
Stylish LCD wall mount featuring a medium reach, single arm design. Flexible adjustment allows optimum screen positioning allowing it to be folded back against the wall to leave just 50mm between TV and wall.
- Fits 13" to 27" flat panel screens
- One piece design requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- Lightweight aluminium construction with twin bars for added rigidity
- TV to wall: min 50mm, max 240mm
- 180° swivel and 45° tilt
- Attractive, full colour retail box - ideal for resale
- Supplied with an assortment of popular fixings
- GS/ TUV approvals
Sisukord
Contents: Wall mount and fixings
Tehnilised andmed
Maximum Screen Size
From 13" to 27"
Load Max
15kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.968