Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
111 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 5,920 € |
10+ | 5,390 € |
100+ | 4,840 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
5,92 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSG-JRBN40-MM
Tellimiskood2452753
Tehniliste andmete leht
Accessory TypeJumper Ribbon Cable
For Use WithDevelopment & Evaluation Boards
Product Range-
Toote ülevaade
The PSG-JRBN40-MM is a PSG series male to male jumper ribbons. These jumper ribbons are used for making wire harnesses or connecting between headers from one PCB to another. These premium jumper wires are 8” (200mm) long and come in a strip of 40 (4 pieces of each of ten rainbow colours). They have 0.1” header contacts on both ends and fit cleanly next to each. The best part is they come in a 40 pin ribbon cable. User can always pull the ribbon wires off to make individual jumpers or keep them together to make neatly organized wire harnesses.
- Easy to use and peal jumper wires
- Each wire is 200mm/8inches long
- 40 wires strip
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Tehnilised andmed
Accessory Type
Jumper Ribbon Cable
Product Range
-
For Use With
Development & Evaluation Boards
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.028