Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaPRO POWER
Tootja toote nrMC6A-24/0.2T2-RD-500
Tellimiskood1172982
Tehniliste andmete leht
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Max Strands x Strand Size24 x 0.2mm
Voltage Rating1kV
Conductor MaterialCopper
External Diameter2.05mm
Approval Specification-
Product Range-
Alternatiivid tootele MC6A-24/0.2T2-RD-500
Leiti 1 toodet
Toote ülevaade
The Type 2 series hook up wires from Pro Power are PVC insulated single conductor equipment wires. This wire complies to defence standard 61-12 (Part 6) Type 2 and BS 4808 (Part 2) standards. Type 2 hook up wires are intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Available in variety of jacket colours
- 100m and 500m reel length
- PVC insulated tinned copper conductor
- Maximum conductor DC resistance at 20°C is 255.7ohm/Km
- Maximum operating temperature of 85°C
- Minimum insulation resistance at 20°C is 50Mohm/Km
- Conductor size varies from 1/0.4mm to 24/0.2mm
- Rated working voltage is 1500VAC
Rakendused
Industrial, Power Management, Aerospace, Defence, Military
Tehnilised andmed
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
No. of Max Strands x Strand Size
24 x 0.2mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
Conductor Area CSA
0.75mm²
Reel Length (Metric)
500m
Voltage Rating
1kV
External Diameter
2.05mm
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):4.95