Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaPRO ELEC
Tootja toote nrPEL01604
Tellimiskood3472562
TootevalikPro Elec - T8 LED Light Fixtures
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaPRO ELEC
Tootja toote nrPEL01604
Tellimiskood3472562
TootevalikPro Elec - T8 LED Light Fixtures
Tehniliste andmete leht
Input Power36W
Input Voltage240VAC
Product RangePro Elec - T8 LED Light Fixtures
SVHCTo Be Advised
Toote ülevaade
LED light fixture that provides exceptional light levels whilst being very energy efficient.
- High output of over 95 lumens per Watt
- Polycarbonate and aluminium construction
- Ideal for commercial, retail or domestic applications
- Not dimmable
Tehnilised andmed
Input Power
36W
Product Range
Pro Elec - T8 LED Light Fixtures
Input Voltage
240VAC
SVHC
To Be Advised
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
Tariifi nr:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):8