Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
389 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1+ | 7,820 € |
5+ | 7,190 € |
10+ | 6,730 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
7,82 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaPRO ELEC
Tootja toote nrPEL01592-E
Tellimiskood4160994
TootevalikPro Elec - T8 LED Tube Lamps
Lamp StyleFilament Tubular
Lamp Base TypeT8 / G13
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux2300lm
Power Rating24W
Supply Voltage240V
Energy RatingE
External Length1.5m
External Diameter26mm
Product RangePro Elec - T8 LED Tube Lamps
SVHCBoric acid (14-Jun-2023)
Toote ülevaade
Linear T8 LED tube that provides exceptional lighting with reduced energy and maintenance costs.
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Tehnilised andmed
Lamp Style
Filament Tubular
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
E
External Diameter
26mm
SVHC
Boric acid (14-Jun-2023)
Lamp Base Type
T8 / G13
CCT
4000K
Beam Angle
160°
Luminous Flux
2300lm
Supply Voltage
240V
External Length
1.5m
Product Range
Pro Elec - T8 LED Tube Lamps
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
Tariifi nr:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Boric acid (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.45