Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaPOWERTIP
Tootja toote nrPC1604LRU-AWB-H-Q
Tellimiskood1671503
Tehniliste andmete leht
Character Count x Line16 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size87mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
Alternatiivid tootele PC1604LRU-AWB-H-Q
Leiti 2 toodet
Toote ülevaade
The PC1604LRU-AWB-H-Q is a 16x4 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive (yellow-green) LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
- 6 O'clock Viewing direction
- ST7066U or compatible controller
Rakendused
Consumer Electronics
Hoiatused
If the LCD panel breaks, be careful not to get the liquid crystal to touch your skin. Avoid any strong mechanical shock which can break the glass.
Tehnilised andmed
Character Count x Line
16 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
87mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.06