Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaPOWERPAX
Tootja toote nrSW3521
Tellimiskood2060974
Tehniliste andmete leht
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage - Output 115VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
Toote ülevaade
The SW3521 is a 15V/7.5W UK plug-in Power Supply without any slide switch. With high frequency design and less power consumption. Suitable for usage at telecommunication, computer, controller and OA system.
- Universal input
- Overvoltage protection
- Over-current protection
- Short-circuit protection
- 0 to 40°C Operating temperature range
- 20 to 80% RH Relative humidity
Rakendused
Power Management, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial
Tehnilised andmed
Power Supply Applications
-
Output Power Max
7.5W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.116