Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaPOWERCOOL
Tootja toote nrRACK850VA
Tellimiskood3532514
TootevalikPowercool Rackmount UPS
Teise nimegaGTIN UPC EAN: 5055492407979
Tehniliste andmete leht
Kättesaadavuse teavet pole võimalik hankida
Tooteteave
TootjaPOWERCOOL
Tootja toote nrRACK850VA
Tellimiskood3532514
TootevalikPowercool Rackmount UPS
Teise nimegaGTIN UPC EAN: 5055492407979
Tehniliste andmete leht
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)850VA / 510W
Input Voltage AC Max295V
Output Voltage230VAC
Backup Time - Full Load-
Product RangePowercool Rackmount UPS
Length312mm
Width438mm
Height88mm
SVHCTo Be Advised
Toote ülevaade
Designed for home or small business use, the Powercool Rackmount UPS provides stable power protection against surges and spikes complete with scalable run time. The embedded microprocessor controller is designed to ensure reliable operation, and it is fitted with a wide range of inputs to cover multiple devices.
- Protection from surge and over/under voltage
- Automatic Voltage Regulator with CPU control
- DC Cold start support and audible alarm
- Provides 15-20 minutes backup time (load dependent)
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Compatible with generators
- Reaches 90% capacity after 8 hours
- Outputs: 1x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
Sisukord
UPS, UK mains lead, USB cable, software and user guide
Hoiatused
Not for sale in the EU, for UK use only.
Tehnilised andmed
Power Supply Applications
-
Capacity (VA / W)
850VA / 510W
Output Voltage
230VAC
Product Range
Powercool Rackmount UPS
Width
438mm
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
295V
Backup Time - Full Load
-
Length
312mm
Height
88mm
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):9.78