Power over Ethernet (POE)

Power over Ethernet (PoE) is a technology that lets network cables carry electrical power. It allows IP telephones, wireless LAN Access Points, Security network cameras and other IP-based terminals to receive power, in parallel to data, over the existing CAT-5 Ethernet infrastructure without the need to make any modifications in it. PoE integrates data and power on the same wires; it keeps the structured cabling safe and does not interfere with concurrent network operation.


A typical PoE system consists of Power sourcing equipment (PSE) and a powered device (PD). The PSE may either be an Endspan (L2 Ethernet switch supporting PoE) or a Midspan (PoE hub). The PD is a PoE-enabled terminal such as an IP phone, Wireless LAN access point, etc. PSE provides the power on the cable for the PD.


The IEEE 802.3af, also called Data Terminal Equipment (DTE) Power via Media Dependent Interface (MDI), is the first international standard to define the transmission of power over Ethernet infrastructure. This standard specifies the protocol for delivery of a nominal 48 Vdc over unshielded twisted-pair cables (such as CAT-5), eliminating the need for a local power source for the remote device. It consumes less than 13 watts of power.


The PoE facility was developed to reduce the cost of network planning, cabling and installation. PoE saves time and money by avoiding the need for separate installation of Data and Power infrastructures. PoE makes network planning flexible and independent of switch cabinets and power sources, and also saves additional outlay for power and telephone networks (VoIP).


Return to main Power Management page

Videos

In the Lab: Bluetooth Control of Power-over-Ethernet Lighting

The Future of PoE LED Lighting

Featured Products

POE & PSE CONTROLLER, 1PORT, 60V, TQFN28

Shop Now

POE/POE CONTROLLER, QFN-20

Shop Now

Power Over Ethernet (POE) Controller, 60 V/7 mA, 29V

Shop Now

Lepingujärgse hinna kuvamine pole hetkel võimalik. Kuvatud hinnad on standardsed jaehinnad, esitatud tellimustes rakendatakse menetlemisel lepingujärgseid hindu.

  Tootja tootenr Tellimiskood Tootja / kirjeldus
Saadavalolek Hind tootele
Hind
Kogus
PoE Standard PoE Controller Type Input Voltage Output Current Max UVLO IC Case / Package No. of Pins No. of Channels Power Max Duty Cycle (%) Switching Frequency Max IC Mounting Operating Temperature Min Operating Temperature Max Product Range
MAX5971BETI+
MAX5971BETI+ - Power Over Ethernet (POE) Controller, 60 V/, 25 kHz Switch/Clock, 28.5 V UVLO Threshold, TQFN-28

2514243

Power Over Ethernet (POE) Controller, 60 V/, 25 kHz Switch/Clock, 28.5 V UVLO Threshold, TQFN-28

ANALOG DEVICES

Ostsite varem selle toote. Vaadake tellimuste ajalugu

34 Laos + Kontrolli laoseisu ja tarneaegu

34 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 13.07.26

Tükitoode

1+ 13,95 € 10+ 10,94 € 60+ 8,76 € 120+ 8,12 € 300+ 7,90 € 540+ 7,61 € Veel hinnateavet ...

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
IEEE 802.3af, 802.3at PSE Controller 60V - 28.5V TQFN 28Pins 1Channels 40W - - Surface Mount -40°C 85°C -
NCP1090DG
NCP1090DG - Power Over Ethernet (POE) Controller, 57 V/500 mA, 3.6 V UVLO Threshold, SOIC-8

1901642

Power Over Ethernet (POE) Controller, 57 V/500 mA, 3.6 V UVLO Threshold, SOIC-8

ONSEMI

Ostsite varem selle toote. Vaadake tellimuste ajalugu

Ei toodeta enam

Tükitoode

null
Piiranguga toode
IEEE 802.3af PD Controller 57V - - SOIC 8Pins 1Channels 15W - - Surface Mount -40°C 85°C -
MAX5980GTJ+T
MAX5980GTJ+T - POE Controller, PSE, 4 Channel, 60 V Input, 400 kHz, 29 V UVLO, 70 W, TQFN-EP-32

2517223

POE Controller, PSE, 4 Channel, 60 V Input, 400 kHz, 29 V UVLO, 70 W, TQFN-EP-32

ANALOG DEVICES

Ostsite varem selle toote. Vaadake tellimuste ajalugu

2 332 Laos + Kontrolli laoseisu ja tarneaegu

2 332 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 22.06.26

Tükitoode (saadetakse lõikelindil)

Lõigatud linditükk
Pakendivõimalused
Soovitatud asendus tootele:2517223
2517223RL: Ümberkeritud

1+ 18,01 € 10+ 15,24 € 25+ 14,62 € 100+ 11,85 € 250+ 11,26 €

Piiranguga toode

Minimaalne tellimus 1 tk Ainult 1 kordne Sisestage kehtiv kogus

Lisa
Min: 1 Mult: 1
IEEE 802.3af, 802.3at PSE Controller 60V 2µA 29V TQFN-EP 32Pins 4Channels 70W - 400kHz Surface Mount -40°C 105°C -