Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaPOWER INTEGRATIONS
Tootja toote nrRDK-648
Tellimiskood3580550
Tehniliste andmete leht
Silicon ManufacturerPower Integrations
Silicon Core NumberPFS7625H, LCS702HG
Kit Application TypePower Management
Application Sub TypeLED Streetlight
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board PFS7625H/LCS702HG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
150W power factor corrected LLC power supply using HiperPFS-4 PFS7625H, HiperLCS LCS702HG, CAPZero-2 (CAP200DG) and Qspeed X-Series diode (LXA03T600). It is reference design for a power supply for 100VAC to 300VAC LED street lights and other high power lighting applications. The power supply is designed with a constant current output in order to directly drive a 150W LED panel at 46V (nominal, 39V min, 54V max). The design is based on the PFS7625H for the PFC front end with a Qspeed LXA03T600 output diode and a LCS702HG for the LLC output stage.
- Input voltage range from 100VAC to 300VAC input
- Integrated PFC and LLC stages for a very low component count design
- Continuous mode PFC using low cost ferrite core
- High frequency (120KHz) LLC for small transformer size
- Greater than 94% full load PFC efficiency at 115VAC
- Greater than 94% full load LLC efficiency, system efficiency 89% / 92% at 115VAC / 230VAC
- Start-up circuit eliminates the need for a separate bias supply
- On-board current regulation, PWM dimming and LLC inhibit
Tehnilised andmed
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
PFS7625H, LCS702HG
Application Sub Type
LED Streetlight
Core Sub-Architecture
-
Kit Contents
Reference Design Board PFS7625H/LCS702HG
SVHC
No SVHC (15-Jan-2018)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001