Tooteteave
Toote ülevaade
The LNK407EG is a LinkSwitch™-PH dramatically simplifies implementation LED Driver requiring long lifetime and high efficiency. The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch™-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch™-PH incorporates a 725V power FET, a continuous mode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Simple primary-side PWM dimming interface
- Universal input voltage range
- EcoSmart™ - Energy efficient
- Greatly increases efficiency, <gt/>90% achievable
- Reduces component count
- No current sense resistors
- Low standby power remote ON/OFF (<lt/>50mW at 230VAC)
- Accurate and consistent performance
- Compensates for transformer inductance variations
- Compensates for line input voltage variation
- Frequency jittering greatly reduces EMI filter size
- Auto-restart for short-circuit protection
- Open circuit fault detection mode
- Automatic thermal shutdown restart with hysteresis
- 5.44A DRAIN pin peak current
- -0.3 to 725V DRAIN pin voltage
- -0.3 to 9V BYPASS pin voltage
- 100mA BYPASS pin current
Rakendused
LED Lighting
Tehnilised andmed
Flyback
90V
28V
66kHz
eSIP
-40°C
LinkSwitch-PH Series
-
-
eSIP
66kHz
Isolated
265V
500mA
Through Hole
7Pins
150°C
-
No SVHC (15-Jan-2018)
Flyback
1Outputs
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat