Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
2 Laos
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
| 1+ | 545,10 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
545,10 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaPOMONA
Tootja toote nr5515A
Tellimiskood3127133
Tehniliste andmete leht
Product Range-
SVHCNo SVHC (15-Jun-2015)
Toote ülevaade
5515A is a PLCC test adapters kit containing model 5279, 5280, 5733, 5281, 5312, 5401, 5402.
- Test adapters designed for testing surface mounted PLCC chips with "J" leads (JEDEC MO-047, MO-052)
- The patented lock-on design attaches directly to the surface mounted
- IC and provides hands-free access to all of the chip leads
- Gold plated upper contacts assure noise free, low resistance connections
- Standard .025 square pins accept wire-wrap, .025 sq. receptacle or soldered wires
- Pins are staggered to use the least space
- Gold plated lower contacts assure the best connection to chip leads
Sisukord
5279, 5280, 5733, 5281, 5312, 5401, 5402 PLCC test clips.
Tehnilised andmed
Kit Contents
Each of 5279, 5280, 5733, 5281, 5312, 5401, 5402 PLCC Test Clips
SVHC
No SVHC (15-Jun-2015)
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
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.218