Tooteteave
Toote ülevaade
The PICOSCOPE 4424 high-precision PC oscilloscope is designed to meet the requirements of modern electronic engineering servicing, design and debugging. With its high input resolution, it can detect or trigger on voltage changes of less than 50µV. This makes it ideal for electromechanical applications such as monitoring transducers, and for spectral analysis of audio, noise and vibration.
- Accurate 12-bit resolution inputs
- 32M sample memory
- I2C and CAN serial decoding
- Mask limit testing
- USB 2.0 connection and power
- Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
- API compatible with LabVIEW, C, VB and Excel
- API compatible with LabVIEW, C/C++, VB, Excel
Rakendused
Audio, Maintenance & Repair, Automation & Process Control
Sisukord
PicoScope 4424 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case, Quick Start Guide
Märkused
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Tehnilised andmed
PicoScope 4000 Series
20MHz
32 Mpts
PicoScope 4424 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case, Quick Start Guide
USB
4 Channel
80MSPS
17.5ns
5 Years
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Alternatiivid tootele PICOSCOPE 4424 KIT
Leiti 1 toodet
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat