Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaPANASONIC
Tootja toote nrLC-R0612P
Tellimiskood1769773
Tehniliste andmete leht
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity12Ah
Battery Size Code-
External Height94mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width50mm
External Depth151mm
Battery Type / SizeLead-Acid
Weight1.95kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatiivid tootele LC-R0612P
Leiti 2 toodet
Toote ülevaade
The LC-R0612P is a trickle long-life-series 6V/12Ah valve-regulated Rechargeable Battery, single cell with lead-acid technology, quick-connect terminals, designed by studying and analysing the factor which caused deterioration of conventional batteries, the safety and reliability of these batteries has been greatly improved through the adoption of flame-retardant resin.
- 50Ω Internal resistance
Rakendused
Industrial, Lighting
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Battery Voltage
6V
Battery Capacity
12Ah
External Height
94mm
Pack Quantity
1
External Depth
151mm
Weight
1.95kg
Battery NEDA Code
-
Product Range
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
50mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2
UN Riski Kood:2800