Tooteteave
Toote ülevaade
The PAN1721 is a cost-effective, ultra low-power, system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analogue-to-digital converter, 19 GPIOs plus battery and temperature sensors. The PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals. The PAN1721 is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes–3 uS Wake-Up – and power efficient hardware further reduce current consumption.
- Supports user developed applications
- 256K flash, 8K RAM
- Supports 1 Mbps data rate
- Eight channel 12-bit ADC
- 19 GPIOs
- Battery monitor and temperature sensor
- Certifications: Bluetooth, FCC, IC and CE
- Texas Instruments Stack
- Receive sensitivity: -94dBm @ BER 10-3
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Bluetooth 4.0
-94 dBm
-40 °C to 85 °C
-
2 V to 3.6 V
PAN172x
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Slovak Republic
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat