Prindi leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 22 nädal(at)
Kogus | |
---|---|
500+ | 1,340 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 500
Mitmekordne: 500
670,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaPANASONIC
Tootja toote nrEEVFK0J682V
Tellimiskood3126841
TootevalikFK Series
Tehniliste andmete leht
Capacitor Case / PackageRadial Can - SMD
Capacitance6800µF
Voltage(DC)6.3V
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16.8mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
FK series V Type surface mount aluminium electrolytic capacitors with anti-vibration that withstand 30G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-proof capacitors can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Endurance : 105°C 2000h to 5000h
- Low impedance(40% to 60% less than FC series)
- Miniaturized (30% to 50% less than FC series)
- Vibration-proof product (30G guaranteed)
Tehnilised andmed
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
6800µF
ESR
0.035ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00594
Toote jälitatavus