Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
5 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 70,290 € |
5+ | 54,830 € |
10+ | 53,730 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
70,29 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaOSRAM
Tootja toote nrOTI-DALI-35/220-240/400-D-LT2-L
Tellimiskood4338869
Tehniliste andmete leht
Power Supply ApplicationsLED Lighting
Output Power Max37W
Output Voltage Max240V
Output Current400mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
OTi-DALI-35/220-240/400-D-LT2-L is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<lt/>0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtempurature, and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile DALI window driver up to 90W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range up to 1,050 mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (driver guard)
- DALI-2 certified (Part -101,-102 and -207)
- Fully programmable via software (DALI Interface)
- Flexible current setting (LEDset2)
Tehnilised andmed
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
37W
Output Current
400mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Bulgaria
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Bulgaria
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.205