Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaONSEMI
Tootja toote nrNL17SG17DFT2G
Tellimiskood2728177
Tehniliste andmete leht
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageSC-88A
Logic Case StyleSC-88A
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Tehnilised andmed
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-88A
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
SC-88A
Supply Voltage Min
900mV
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Tehnilised dokumendid (3)
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
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000129