Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaONSEMI
Tootja toote nrFDC6323L
Tellimiskood2438428
Tehniliste andmete leht
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage8V
Current Limit1A
On State Resistance-
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Toote ülevaade
The FDC6323L is an Integrated Load Switch with high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. This device is particularly suited for low voltage high side load switch application where low conduction loss and ease of driving are needed.
- <gt/>6kV human body model
Rakendused
Power Management
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Power Load Switch Type
High Side
Input Voltage
8V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SSOT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Distribution Switch Case Style
SSOT
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001
Toote jälitatavus