Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaONSEMI
Tootja toote nrBDK-DCDC-GEVB
Tellimiskood2981068
Tehniliste andmete leht
Accessory TypePower Adapter Board
For Use Withon Semiconductor Higher Power B-IDK Actuator Shields
Product Range-
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
Evaluation board with DCDC converter with Arduino form factor. This is an adapter board needed to power higher power daughter cards or shields attached to the Bluetooth IoT Development Kit (BIDK). The BDK-DCDC-GEVB plugs into the B-IDK baseboard, BDK-GEVK and provides power to higher power shields such as the dual LED ballast, stepper motor and brushless DC motor control.
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Accessory Type
Power Adapter Board
Product Range
-
For Use With
on Semiconductor Higher Power B-IDK Actuator Shields
SVHC
No SVHC (15-Jan-2018)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Slovak Republic
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Slovak Republic
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.15