Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaONSEMI
Tootja toote nrSTK681-360-E
Tellimiskood2424510
Tehniliste andmete leht
IC TypeForward/Reverse Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current5.8A
Output Voltage-
IC Case / PackageSIP
No. of Pins19Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSIP
Toote ülevaade
The STK681-360-E is a motor driver thick film Hybrid IC designed for current control of DC brush motors. It allows forward, reverse and brake operations in accordance with the external input signal. The peak startup output current is 5.8A and the peak brake output current is 8A. It has current sensing resistor (0.05Ω) built-in and it can space-saving design easily. It obviate the need to design for the dead time in order to turn-OFF the upper and lower drive devices when switching between the forward and reverse operation mode.
- Built-in current sensing resistor
- Built-in over-heat protection
- Built-in overcurrent protection
- Fixed current control is possible
- Suppresses current drain when overheating state occurs
- Suppresses current drain when over-current state occurs
- No need for dead time design
- 3.1W Maximum allowable power dissipation
Rakendused
Motor Drive & Control, Computers & Computer Peripherals, Industrial, Robotics
Tehnilised andmed
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
19Pins
Supply Voltage Max
30V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SIP
Motor Type
Brushed DC
Output Current
5.8A
IC Case / Package
SIP
Supply Voltage Min
10V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Tehnilised dokumendid (3)
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
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.003629
Toote jälitatavus