Tooteteave
Toote ülevaade
Stepper motor driver module solution kit. This module is capable of easily driving a stepper motor. Motor driving is made easy with Arduino Micro compatibility. The LV8702VSLDGEVB comes with a Baseboard for facilitated plug and play connectivity with an Arduino Micro. Rotation of the motor is controlled by a single pulse signal which is advantageous for smooth driving (Micro-step) and rotating at high speed rotation.
- VCCmax = 36V, IOmax = 2.5A
- 24V applications recommended (VCC = 9 to 32V max)
- 4 patterns can be set for full, half (2 Patterns) and quarter step
- High efficiency drive
- Reduction of power consumption, heat generation, vibration and noise is achieved
- User friendly GUI allows operation check and sample program generation
Sisukord
LV8702VSLDGEVB motor driver module, ONBB4AMGEVB baseboard, Arduino micro, USB cable (Micro B-A), Flat-tip screw driver, Stepper motor MDP-35A.
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Motor Driver Module
-
On Semiconductor ONBB4AMGEVB Baseboard/Arduino Micro Boards
No SVHC (17-Dec-2015)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat