Tooteteave
Alternatiivid tootele CAT5113LI-01-G..
Leiti 1 toodet
Toote ülevaade
The CAT5113LI-01-G is 100 positions linear tap digital potentiometer (POT) in 8 pin DIP package. This single digital POT designed as an electronic replacement for mechanical potentiometers. Ideal for automated adjustments on high volume production lines, it also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5113 contains a 100-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder are controlled by three input pins, determines which tap is connected to the wiper. Wiper control of CAT5113 is accomplished with three input control pins (active-low CS, U/active-low D and active-low INC). Typical applications include automated product calibration, remote control adjustments, offset, gain and zero control, tamper proof calibrations, programmable analogue functions, contrast, brightness and volume controls.
- Resistance of 1Kohm
- 10nA ultra low standby current
- Single supply voltage range from 2.5V to 6V
- Increment up/down serial interface
- Supply current (increment) of 100µA at VCC = 6V, f = 1MHz, IW = 0
- Supply current (write) of 1000µA (programming, VCC = 6V)
- Wiper resistance of 400 ohm at VCC = 5V, IW = 1mA and 1000 ohm at VCC = 2.5V, IW = 1mA
- Wiper current of ±4.4mA
- Non-volatile EEPROM wiper storage
- Can be used as a three terminal resistive divider or as a two terminal variable resistor
Rakendused
Signal Processing
Tehnilised andmed
1kohm
Serial
± 20%
6V
8Pins
± 300ppm/°C
85°C
-
No SVHC (15-Jan-2018)
Single
Linear
2.5V
DIP
100
-40°C
Single 100-Tap Non-Volatile Digital Pots
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat