Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
Tootja toote nrG3M-203P-4-DC5
Tellimiskood1448166
TootevalikG3M Series
Tehniliste andmete leht
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Voltage Max240V
Load Current3A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeG3M Series
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The G3M-203P-4-DC5 is a Solid State Relay with SPST contact and through hole terminals. This G3M-series PHOTOMOS relay features thin design for high-density PCB applications. Two foot prints offer greater flexibility.
- Phototriac isolation
- 7.62mm Input terminal pitch
- 1.6VRMS Maximum output ON voltage drop
- 2500VAC for one minute Dielectric strength
- 1/2 of load power source cycle + 1ms Turn-on/off maximum time
- -30 to 80°C Operating temperature range
Rakendused
Consumer Electronics
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
240V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
-
Off State Leakage Current Max
-
SVHC
No SVHC (17-Dec-2014)
Load Type
AC
Load Current
3A
Relay Mounting
Through Hole
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
G3M Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.010886