Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Toote ülevaade
HH42A digital thermometer is the most recent addition to a series of instruments based upon our high precision temperature measurement system technology. This instrument provides the accuracy and resolution needed to meet the measurement needs of a precision laboratory or critical process control and testing functions. Free software is included enabling users to start recording, charting, and storing data in a familiar file format on their PC within minutes of opening the box. A well-defined command set and output data format allows users to easily connect computer systems to the thermometer to create custom displays and report formats.
- Ultra-high accuracy and resolution digital thermistor thermometer with USB interface
- Temperature range from -20 to 130°C (-4 to 266°F)
- °C/°F selectable
- HOLD and min/max function
- Auto power-off
- Low battery indication
- Powered by 9V battery
- Includes NIST traceable calibration certificate
Tehnilised andmed
Temperature Measuring Range
-20°C to +130°C
External Width
-
Product Range
HH40
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.498951