Prindi leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
| Kogus | |
|---|---|
| 1+ | 838,880 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
838,88 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaOMEGA
Tootja toote nrF2010-1000-A-100
Tellimiskood3867960
TootevalikF Series
Tehniliste andmete leht
Sensing Temperature Min-30°C
RTD TypeComponent with Leads
RTD AccuracyClass A
Sensing Temperature Max300°C
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeF Series
Tehnilised andmed
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Resistance
1kohm
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
F Series
RTD Type
Component with Leads
Sensing Temperature Max
300°C
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.4"
Wire Configuration
2-Wire
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
Tariifi nr:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00998