Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaOHMITE
Tootja toote nrHVC2512T1004JET
Tellimiskood2420578
TootevalikHVC Series
Tehniliste andmete leht
Tooteteave
TootjaOHMITE
Tootja toote nrHVC2512T1004JET
Tellimiskood2420578
TootevalikHVC Series
Tehniliste andmete leht
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatiivid tootele HVC2512T1004JET
Leiti 2 toodet
Toote ülevaade
The HVC series from Ohmite are precision high-value high-voltage wraparound chip resistors. The resistance range includes 100Kohm to 1Tohm with 0.25% to 30% tolerance. It features low temperature and voltage dependency (low TCR and VCR) and wraparound terminals. Suitable for high vacuum applications.
- 0402, 0603, 0805, 1206, 2512, 4020 sizes
- High working voltage up to 3000V
- Nickel-barrier/matte tin contact area
- Power rating up to 1500W
- 25ppm, 50ppm, 100ppm, 250ppm, 500ppm, 1000ppm, 2000ppm TCR
- Operating temperature range from -55°C to +155°C
- High voltage resistor
Tehnilised andmed
Resistance
1Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
3kV
Product Width
3.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000171
Toote jälitatavus