Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 26 nädal(at)
Kogus | |
---|---|
1+ | 101,330 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
101,33 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaNXP
Tootja toote nrXFRDM-STBA-A8961
Tellimiskood4333907
Tehniliste andmete leht
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
XFRDM-STBA-A8961 is a sensor toolbox development board for FXLS8961AF 3-axis accelerometer. This sensor shield/expansion board for the FXLS8961AF - 3-axis accelerometer for automotive security and convenience applications requires excellent offset/sensitivity stability over temperature. Compatible with Arduino® and most NXP Freedom development boards. This sensor shield board can be kitted with LPC55S16-EVK or FRDM-K22F MCU boards.
- Enables quick sensor evaluation and helps accelerate quick prototyping and development
- Allows evaluation of current consumption and pin-voltage characteristics
- Supports I2C and SPI communication interface with the host MCU
- Supports hardware configurability to switch accelerometer mode and I2C/SPI interface mode
- Supports multiple test points on the board
Sisukord
FRDM-STBA-A8961: FXLS8961AF sensor shield board, Quick start guide.
Tehnilised andmed
SVHC
No SVHC (27-Jun-2024)
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
Tariifi nr:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00001