Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 198,450 € |
Tooteteave
Toote ülevaade
WPR1500-BUCK is a 15W buck wireless charging receiver reference design with buck architecture uses the NXP® MWPR1516 receiver controller IC to manage and perform all control functions necessary to implement a wireless charging receiver solution. Complies with the Wireless Power Consortium's (WPC) latest Medium Power Working Group (MPWG) specification and can be charged by any Qi-certified transmitter devices.
- Buck arch provide flexibility for various O/P 'V' targeting application charging voltage requirement
- Specially designed FSK and CNC models ease the MPWG bi-directional communication development
- Reference solution with NXP® embedded wireless charger software libraries
- Provides a friendly user interface Freehost to encourage interaction
- Provides highly integrated, flexible platform to help customer shorten development time, reduce TTM
- Pre-validated according to WPC compliance testing procedure
- 5V O/P w/ 3A capability and capability for other O/P 'Volt' (up to 18V) to support 2/3 cell devices
- 12bit ADC, PGA provide easiest solution for small system level power loss detection to achieve FOD
- USB/adaptor switcher to set wired charging as higher priority to save power
- I2C and UART reserve the capability for receiver and main AP (application processor) communication
Sisukord
WPR1500-BUCK board, WPR1500 debug board, 10-pin SWD debug cable.
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
NXP
Power Management
ARM
WPR15
-
MWPR1516
Wireless Charger
Cortex-M0+
Reference Design Buck Board MWPR1516, WPR1500 Debug Board, 10-Pin SWD Debug Cable
No SVHC (27-Jun-2024)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat