Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaNXP
Tootja toote nrPMBFJ174,215
Tellimiskood1758062
Tehniliste andmete leht
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Idss Min20mA
Zero Gate Voltage Drain Current Max135mA
Gate Source Cutoff Voltage Max10V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatiivid tootele PMBFJ174,215
Leiti 5 toodet
Toote ülevaade
The PMBFJ174,215 is a P-channel silicon symmetrical JFET housed in plastic micro miniature envelopes. It is a surface-mount device designed for use with analogue switches, choppers and commutator applications.
- Interchangeability of the drain and source connections
Rakendused
Industrial, Power Management
Tehnilised andmed
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
135mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Idss Min
20mA
Gate Source Cutoff Voltage Max
10V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
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
Tariifi nr:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000006