Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaNXP
Tootja toote nrMMA2260D
Tellimiskood1391629
Tehniliste andmete leht
Sensing Range - Accelerometer± 1.5g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Case StyleSOIC
Sensitivity Typ1200mV/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Sensitivity Min1140mV/g
Operating Temperature Max105°C
Sensitivity Max0
Qualification-
Product Range-
Tehnilised andmed
Sensing Range - Accelerometer
± 1.5g
Sensing Axis
X
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
1200mV/g
Supply Voltage Max
5.25V
Sensitivity Min
1140mV/g
Sensitivity Max
0
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
Tariifi nr:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS-ile vastav:Ei
Vastab RoHS-i ftalaatide nõuetele:Ei
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001