Kogus | |
---|---|
152+ | 18,560 € |
Tooteteave
Toote ülevaade
MIMX8MN6DVTJZDA is a i.MX 8M Nano quad application processor. It represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for the lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750MHz core processor is for real-time and low-power processing.
- 4 core CPU, 900mV to 1.05V supply voltage
- 1.5GHz max operating frequency, 137I/O's
- 64-bit data bus width, Ethernet, I²C, SDHC, SPI, UART, USB, PCIe interfaces
- Temperature sensor with programmable trip points
- General-purpose input/output (GPIO) modules with interrupt capability
- Arm® CoreSightTM debug and trace technology
- Trace Port Interface Unit (TPIU) to support off-chip real-time trace
- Cross triggering interface (CTI), support for 4-pin (JTAG) debug interface
- Consumer operating temperature range from 0 to 90°C
- 486-pin FCBGA package
Tehnilised andmed
i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors
-
486Pins
1.05V
Ethernet, I2C, SDHC, SPI, UART, USB, PCIe
64 bit
0°C
-
i.MX 8M
4Cores
FCBGA
950mV
1.5GHz
137I/O's
Surface Mount
95°C
i.MX 8M Nano Quad
No SVHC (27-Jun-2024)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat