Tooteteave
Toote ülevaade
The DEMOAPEXSENSOR is an experimental demonstration board focused on pressure sensors with a variety of applications. Applications include Altimetery, Barometry, Water level, Tilt, Free Fall, and Temperature Sensing. It incorporates the MPXM2102A, MPXV5004G, and MPL115A2 pressure sensors and the MMA7361L inertial sensor. The demo incorporates an LCD display to provide standalone functionality to the user. Altitude is resolved to 1m intervals, weather conditions can be observed over time, and liquid levels up to 40cm can be measured. It is a great platform for testing algorithms for the various applications.
Rakendused
Test & Measurement, Sensing & Instrumentation
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Pressure Sensor
Demo Board with MPXM2102A, MPXV5004G, MPL115A2 & MMA7361L, LCD Module
Tehnilised dokumendid (2)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat