Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaNTI
Tootja toote nrMR2 MINIRATOR
Tellimiskood1505732
Tehniliste andmete leht
Signal Generator TypeAudio
No. of Channels1 Channel
Product Range-
Bandwidth20kHz
Signal Generator ModulationFM
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Alternatiivid tootele MR2 MINIRATOR
Leiti 1 toodet
Toote ülevaade
Minirator MR2 is a powerful audio generator, offering a full range of useful analogue test signals for calibration, maintenance and repair of professional audio equipment. The rotary settings wheel combined with surrounding fast access function keys enables instant and intuitive operation without compromising fine adjustment capabilities. Instrument operation is further enhanced with a backlit LCD, illuminated mute button, safety hand strap, jack for external DC power supply and an USB interface for firmware updates
- Sine Wave, Sweeps, Noise & more Frequency Resolution to 0.01Hz
- External Power & USB Connector
- Backlight for LCD & Mute Key
- +8 dBu Max. Output Level
- THD+N <lt/> -90 dB (0.003%)
Rakendused
Audio, Test & Measurement, Maintenance & Repair
Tehnilised andmed
Signal Generator Type
Audio
Product Range
-
Signal Generator Modulation
FM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
20kHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jan-2019)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.4