Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaNOSHOK
Tootja toote nr200L-3-1-15/75-101
Tellimiskood4309004
Tootevalik200 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaNOSHOK
Tootja toote nr200L-3-1-15/75-101
Tellimiskood4309004
Tootevalik200 Series
Tehniliste andmete leht
Pressure Type-
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min15psi
Operating Pressure Max75psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical Connection3 Pin Male Connector
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationDeutsch, 3 Pin
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCTo Be Advised
Toote ülevaade
200L-3-1-15/75-101 is a 200 low pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, Tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/8″ NPT male connection
- Pressure range from 15psig to 75psig (350psig)
- Deutsch 3-pin male (DT04-3P)
- Standard brass with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Tehnilised andmed
Pressure Type
-
Pressure Port Type
1/8" MNPT
Operating Pressure Max
75psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
15psi
Contact Configuration
SPDT
Electrical Connection
3 Pin Male Connector
Switching Current Max
5A
Transducer Connection / Termination
Deutsch, 3 Pin
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001