Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaNI / EMERSON
Tootja toote nr781394-01
Tellimiskood3621956
TootevalikPCI-8361
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaNI / EMERSON
Tootja toote nr781394-01
Tellimiskood3621956
TootevalikPCI-8361
Tehniliste andmete leht
Product TypeDevice
Sampling Rate-
Resolution (Bits)-
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Remote Controllers
Product RangePCI-8361
SVHCTo Be Advised
Toote ülevaade
The PCI-8361 is an MXI-Express remote controller for devices or systems over cabled PCI from a computer with a PCI slot. The PCI-8361 card provides a PCI link over a copper cable to the PXI-8360 remote control module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.
Tehnilised andmed
Product Type
Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Remote Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-8361
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.235