Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 960,000 € |
Tooteteave
Toote ülevaade
The sbRIO-9253 is an 8-channel analogue input module for CompactRIO Single-Board Controller that provides a ±20 mA input range and 24 bits of resolution at a 50 kS/s sample rate. This module includes diagnostic functionalities to ensure nominal system operations with open-channel detection, power supply detection, and configurable thresholds. You can view the status of each channel and the power supply with eight LEDs. The sbRIO-9253 also features programmable hardware filters for your applications, such as specific Butterworth and comb filters that you can use to reduce the noise in your system.
Tehnilised andmed
C Series Current Input Module
24bit
-
-
sbRIO-9253
50kSPS
8Channels
-
NI CompactRIO Systems
To Be Advised
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat