Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 5 016,000 € |
Tooteteave
Toote ülevaade
The sbRIO-9629 is an embedded CompactRIO Single-Board Controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9629 includes a RIO Mezzanine Card (RMC) connector, providing direct access to the processor and digital I/O FPGA lines. This controller features two TSN-enabled Gigabit Ethernet connectors, a CAN port, a USB port, one RS-485 serial, and one SDHC port. The sbRIO-9629 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, 96 3.3 V DIO lines, and four 5V-tolerant DIO lines. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Tehnilised andmed
Intel Atom E3845
4 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, SATA, USB
NI CompactRIO Systems
To Be Advised
1.91GHz
2GB
-
NI CompactRIO Chassis
Linux
sbRIO-9629
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat