Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 23 300,000 € |
Tooteteave
Toote ülevaade
The PXIe-5745 enables direct RF generation up to 3 GHz with 12 bits of resolution. You can use it in a dual-channel mode at 3.2 GS/s for generation up to 1.5 GHz or in a single-channel wideband upconversion mode at 6.4 GS/s. The PXIe-5745 is ideal for applications that require high channel density IF signal generation with multichannel synchronisation, including radar, electronic warfare, and communications. The FlexRIO driver includes support for generating predefined waveforms, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA for dynamically creating waveforms, signal modulation/demodulation, and other custom real-time signal processing.
Tehnilised andmed
PXI FlexRIO Signal Generator
PXIe-5745
-
-
2 Channel
1.53GHz
3 Years
To Be Advised
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat