Vajate rohkem?
Kogus | |
---|---|
1+ | 4 233,000 € |
Tooteteave
Toote ülevaade
785578-20 is a NI Educational Laboratory Virtual Instrumentation Suite (NI ELVIS) III FPGA application board. The NI ELVIS III prototyping board is the default application board for the NI ELVIS III. This general-purpose board can be used to prototype circuits and systems across a wide variety of disciplines. It features a large central build area, convenient access to the NI ELVIS III control I/O, and integrates a set of commonly used circuit components such as buttons and LEDs to simplify prototyping. Software includes interactive web and desktop soft front panels, instrumentation support for Windows and Mac, API support for LabVIEW and text-based languages, shipping examples, and detailed help files.
- 4-channel, 100MS/s (400MS/s single channel), 50MHz oscilloscope with 14bit resolution
- 16-channel, 100MS/s logic analyser/pattern generator
- 16-channel, 1MS/s analogue input with 16bit resolution
- 40 DIO lines individually programmable as input, output, PWM, or digital protocols
- Seven hardware instruments plus control I/O containing 16 AI, 4 AO, and 40 DIO
Tehnilised andmed
-
Education / Hobby
NI ELVIS with Integrated Instrumentation and Control I/O
To Be Advised
-
FPGA
NI ELVIS III
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat