Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
2 Laos
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
| 1+ | 1 035,00 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
1 035,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaNI / EMERSON
Tootja toote nr784972-01
Tellimiskood3701771
Tehniliste andmete leht
Silicon ManufacturerXilinx
Silicon Core NumberXC7Z020-CLG484
Kit Application TypeEducation / Hobby
Application Sub TypeDigital Electronic
Kit ContentsDigital Systems Development Board XC7Z020-CLG484
Product Range-
SVHCTo Be Advised
Toote ülevaade
784972-01 is a Digilent digital electronics board for NI ELVIS III. It provides a hands-on platform for teaching power electronics and power management. It also provides experiments for system-level concepts of power electronics and energy conversion. The board was designed around the Xilinx Zynq®-7000 family, all programmable system-on-chip (SoC) architecture. This ensures there is plenty of power for students to learn a wide range of topics, ranging from simple combination logic to advanced digital systems and control.
- Digital electronics teaching platform, programmable with Multisim, LabVIEW, and Vivado
- Integrates with NI ELVIS II/II+, Zynq XC7Z020 FPGA
- 8 LEDs, 8 slide switches, 4 push buttons
- Expansion connector, capacitive touchscreen, 3 PMOD connectors
- 10/100/1000 full duplex Ethernet
- 128Mb, max. 94MHz quad SPI flash
- 50MHz, class 4 or better micro SD card
- 4-digit, common cathode7-segment display
- 5inch, 800 × 400 pixel capacitive touchscreen
Tehnilised andmed
Silicon Manufacturer
Xilinx
Kit Application Type
Education / Hobby
Kit Contents
Digital Systems Development Board XC7Z020-CLG484
SVHC
To Be Advised
Silicon Core Number
XC7Z020-CLG484
Application Sub Type
Digital Electronic
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84719000
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
Kaal (kg):.737