Vajate rohkem?
Kogus | |
---|---|
1+ | 5 851,000 € |
Tooteteave
Alternatiivid tootele 784774-01
Leiti 1 toodet
Toote ülevaade
The cRIO-9035 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Tehnilised andmed
Intel Atom E3825
2 Core
4GB
-20°C to +55°C
Ethernet, RS-232, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
8
NI CompactRIO Chassis
Linux
cRIO-9035
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat